Cart

SG5032VAN 160,000000M OSC KJGA RoHSconf

EPSON X1G004261012400

image shown is a representation only

EPSON

SG5032VAN 160,000000M OSC KJGA
Supplier: Epson Electronics
Matchcode: Q160,000000 MHZ SG5032VAN OSC
Rutronik No.: QUARZ6744
Unit Pack: 1000
MOQ: 1000
package: SG5032VAN
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.88 $
1,880.00 $

Prices

1,000 1.88 $
5,000 1.82 $

Parameter

Frequency
160 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Load capacity
15 pF
Height
1.1 mm
Width
3.2 mm
Length
5 mm
Type
SMD
Supply voltage
2,5-3,3 V
Stabil./Temp.
+/-50 ppm
Automotive
NO
Package
SG5032VAN
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1G004261012400
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Japan
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?