Cart

SG5032VAN 156,250000M OSC KJGA RoHSconf

EPSON X1G004261000600

image shown is a representation only

EPSON

SG5032VAN 156,250000M OSC KJGA
Supplier: Epson Electronics
Matchcode: Q156,250000 MHZ SG5032VAN OSC
Rutronik No.: QUARZ6485
Unit Pack: 1000
MOQ: 1000
package: SG5032VAN
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.85 $
1,850.00 $

Prices

1,000 1.85 $
5,000 1.80 $

Parameter

Frequency
156.250000 MHz
Pins/ Pads
6
Output
LVDS
Temp.range
-40+85 °C
Load capacity
15 pF
Height
1.1 mm
Width
3.2 mm
Length
5 mm
Type
SMD
Supply voltage
2,5-3,3 V
Stabil./Temp.
+/-50 ppm
Automotive
NO
Package
SG5032VAN
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1G004261000600
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?