Cart

SG5032CCN 40,000000M OSC HJGA RoHSconf

EPSON X1G004471000812

image shown is a representation only

EPSON

SG5032CCN 40,000000M OSC HJGA
Supplier: Epson Electronics
Matchcode: Q40,000000 MHZ SG5032CCN OSC
Rutronik No.: QUARZ7133
Unit Pack: 250
MOQ: 250
package: SG5032CAN
Packaging: REEL
On request
0.7931 $
198.28 $

Prices

250 0.7931 $
500 0.7748 $
750 0.7565 $
1,250 0.7321 $
1,750 0.7077 $

Parameter

Frequency
40 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Stabil./Temp.
+/-50 ppm
Load capacity
50 pF
Height
1.1 mm
Width
3.2 mm
Length
5 mm
Type
SMD
Supply voltage
4.5 V
Automotive
NO
Package
SG5032CAN
Leadfree Defin.
10
Packaging
REEL
Supplier Part
X1G004471000812
ECCN
EAR99
Customs Tariff No.
85437090450
Country
China
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?