Cart

SG5032CAN 50,000000M OSC TJGA RoHSconf

EPSON X1G004451000812

image shown is a representation only

EPSON

SG5032CAN 50,000000M OSC TJGA
Supplier: Epson Electronics
Matchcode: Q50,000000 MHZ SG5032CAN OSC
Rutronik No.: QUARZ6141
Unit Pack: 250
MOQ: 250
package: SG5032CAN
Packaging: REEL
On request
0.6949 $
173.73 $

Prices

250 0.6949 $
500 0.6022 $
750 0.5964 $
2,000 0.5906 $

Parameter

Frequency
50 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Stabil./Temp.
+/-50 ppm
Load capacity
15 pF
Height
1.1 mm
Width
3.2 mm
Length
5 mm
Type
SMD
Supply voltage
3.3 V
Automotive
NO
Package
SG5032CAN
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1G004451000812
ECCN
EAR99
Customs Tariff No.
85437090450
Country
China
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?