Cart

SG5032CAN 48,000000M OSC TJGA RoHSconf

EPSON X1G004451000712

image shown is a representation only

EPSON

SG5032CAN 48,000000M OSC TJGA
Supplier: Epson Electronics
Matchcode: Q48,000000 MHZ SG5032CAN OSC
Rutronik No.: QUARZ6140
Unit Pack: 250
MOQ: 250
package: SG5032CAN
Packaging: REEL
On request
0.6957 $
173.93 $

Prices

250 0.6957 $
500 0.6029 $
750 0.5971 $
2,000 0.5913 $

Parameter

Frequency
48 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Stabil./Temp.
+/-50 ppm
Load capacity
15 pF
Height
1.1 mm
Width
3.2 mm
Length
5 mm
Type
SMD
Supply voltage
3.3 V
Automotive
NO
Package
SG5032CAN
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1G004451000712
ECCN
EAR99
Customs Tariff No.
85437090450
Country
China
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?