Cart

SG5032CAN 27,000000M OSC TJGA RoHSconf

EPSON X1G004451000512

image shown is a representation only

EPSON

SG5032CAN 27,000000M OSC TJGA
Supplier: Epson Electronics
Matchcode: Q27,000000 MHZ SG5032CAN OSC
Rutronik No.: QUARZ6134
Unit Pack: 1
MOQ: 1
package: SG5032CAN
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.657 $
0.66 $

Prices

1 0.657 $
500 0.6257 $

Parameter

Frequency
27 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Load capacity
15 pF
Height
1.1 mm
Width
3.2 mm
Length
5 mm
Type
SMD
Supply voltage
3.3 V
Stabil./Temp.
+/-50 ppm
Automotive
NO
Package
SG5032CAN
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1G004451000512
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?