Cart

SG5032CAN 13,560000M OSC TJGA RoHSconf

EPSON X1G004451007300

image shown is a representation only

EPSON

SG5032CAN 13,560000M OSC TJGA
Supplier: Epson Electronics
Matchcode: Q13,560000 MHZ SG5032CAN OSC
Rutronik No.: QUARZ7027
Unit Pack: 1000
MOQ: 1000
package: SG5032CAN
Packaging: REEL
In Stock
0.574 $
574.00 $

Prices

1,000 0.574 $
2,000 0.4971 $
3,000 0.4923 $
7,000 0.4875 $

Parameter

Frequency
13.56 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Stabil./Temp.
+/-50 ppm
Load capacity
15 pF
Height
1.1 mm
Width
3.2 mm
Length
5 mm
Type
SMD
Automotive
NO
Package
SG5032CAN
Leadfree Defin.
4
Packaging
REEL
Supplier Part
X1G004451007300
ECCN
EAR99
Customs Tariff No.
85437090450
Country
China
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?