Cart

SG5032CAN 12,288000M OSC TJGA RoHSconf

EPSON X1G004451000112

image shown is a representation only

EPSON

SG5032CAN 12,288000M OSC TJGA
Supplier: Epson Electronics
Matchcode: Q12,288000 MHZ SG5032CAN OSC
Rutronik No.: QUARZ6126
Unit Pack: 250
MOQ: 250
package: SG5032CAN
Packaging: REEL
On request
0.6875 $
171.88 $

Prices

250 0.6875 $
500 0.5958 $
750 0.5901 $
2,000 0.5844 $

Parameter

Frequency
12.288 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Stabil./Temp.
+/-50 ppm
Load capacity
15 pF
Height
1.1 mm
Width
3.2 mm
Length
5 mm
Type
SMD
Supply voltage
3.3 V
Automotive
NO
Package
SG5032CAN
Leadfree Defin.
4
Packaging
REEL
Supplier Part
X1G004451000112
ECCN
EAR99
Customs Tariff No.
85437090450
Country
China
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?