Cart

SG5032CAN 12,000000M OSC TJGA RoHSconf

EPSON X1G004451002800

image shown is a representation only

EPSON

SG5032CAN 12,000000M OSC TJGA
Supplier: Epson Electronics
Matchcode: Q12,000000 MHZ SG5032CAN OSC
Rutronik No.: QUARZ6380
Unit Pack: 1000
MOQ: 1000
package: SG5032CAN
Packaging: REEL
On request
0.6337 $
633.70 $

Prices

1,000 0.6337 $
2,000 0.6191 $
3,000 0.6045 $
4,000 0.5849 $
5,000 0.5655 $

Parameter

Frequency
12 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Stabil./Temp.
+/-50 ppm
Load capacity
15 pF
Height
1.1 mm
Width
3.2 mm
Length
5 mm
Type
SMD
Supply voltage
1.8 V
Automotive
NO
Package
SG5032CAN
Leadfree Defin.
10
Packaging
REEL
Supplier Part
X1G004451002800
ECCN
EAR99
Customs Tariff No.
85423911000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?