Cart

SG-9001LB 66,000000M OSC D40P RoHSconf

EPSON Q3331H211000214

image shown is a representation only

EPSON

SG-9001LB 66,000000M OSC D40P
Supplier: Epson Electronics
Matchcode: Q66,000000 MHZ SG-9001LB OSC
Rutronik No.: QUARZ6624
Unit Pack: 1000
MOQ: 1000
package: SG-9001CA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.18 $
2,180.00 $

Prices

1,000 2.18 $
3,000 2.09 $

Parameter

Frequency
66.000000 MHz
Type
SMD
Load capacity
15 pF
Temp.range
-20+70 °C
Supply voltage
3.3 V
Output
CMOS
Pins
4
Height
1.2 mm
Width
2.8 mm
Length
5 mm
Automotive
NO
Aging 1st year
+/-5 ppm
Package
SG-9001CA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q3331H211000214
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?