Cart

SG-9001CA 29,491200M OSC C05P RoHSconf

EPSON Q33312010003700

image shown is a representation only

EPSON

SG-9001CA 29,491200M OSC C05P
Supplier: Epson Electronics
Matchcode: Q29,491200 MHZ SG-9001CA OSC
Rutronik No.: QUARZ6597
Unit Pack: 1000
MOQ: 1000
package: SG-9001CA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.70 $
2,700.00 $

Prices

1,000 2.70 $
5,000 2.62 $

Parameter

Frequency
29.491200 MHz
Type
SMD
Load capacity
15 pF
Temp.range
-20+70 °C
Output
CMOS
Pins
6
Height
1.4 mm
Width
5 mm
Length
7 mm
Automotive
NO
Aging 1st year
5 ppm
Package
SG-9001CA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q33312010003700
ECCN
EAR99
Customs Tariff No.
85437090450
Country
China
ABC-Code
A
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?