Cart

SG-9001CA OBSOLETE LTB:01Dec19 RoHSconf

EPSON Q33318010003000

image shown is a representation only

EPSON

SG-9001CA OBSOLETE LTB:01Dec19
Supplier: Epson Electronics
Matchcode: Q12,000000 MHZ SG-9001CA OSC
Rutronik No.: QUARZ6210
Unit Pack: 1000
MOQ: 1000
package: SG-9001CA
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/01/2019
2.99 $
2,990.00 $

Prices

1,000 2.99 $
2,000 2.57 $
3,000 2.54 $

Parameter

Frequency
12 MHz
Type
SMD
Load capacity
15 pF
Temp.range
-20+70 °C
Output
CMOS
Pins
6
Height
1.4 mm
Width
5 mm
Length
7 mm
Automotive
NO
Aging 1st year
5 ppm
Package
SG-9001CA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q33318010003000
ECCN
EAR99
Customs Tariff No.
85437090450
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?