Cart

SG-8101CG 16,000000M OSC TCHSA RoHSconf

EPSON

SG-8101CG 16,000000M OSC TCHSA
Supplier: Epson Electronics
Matchcode: Q16,000000 MHZ SG-8101CG OSC
Rutronik No.: QUARZ7400
Unit Pack: 1000
MOQ: 1000
package: SG-8101CG
Packaging: REEL
On request
2.71 $
2,710.00 $

Prices

1,000 2.71 $
2,000 2.32 $
3,000 2.30 $

Parameter

Frequency
16 MHz
Pins/ Pads
4
Output
LVCMOS
Temp.range
-40+105 °C
Stabil./Temp.
+/-20 ppm
Height
0.7 mm
Width
2 mm
Length
2.5 mm
Type
SMD
Automotive
NO
Package
SG-8101CG
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1G005181001614
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?