Cart

SG-8101CA 66,666000M OSC TBGPA RoHSconf

EPSON

SG-8101CA 66,666000M OSC TBGPA
Supplier: Epson Electronics
Matchcode: Q66,666000 MHZ SG-8101CA OSC
Rutronik No.: QUARZ7435
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
1.98 $
1,980.00 $

Prices

1,000 1.98 $
2,000 1.62 $
3,000 1.58 $
4,000 1.57 $

Parameter

Frequency
66.666 MHz
Type
SMD
Temp.range
-40+85 °C
Stabil./Temp.
+/-15 ppm
Pins
4
Height
1.3 mm
Width
5 mm
Length
7 mm
Automotive
NO
Aging 1st year
+/-1 ppm
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1G005191002512
ECCN
EAR99
Customs Tariff No.
85437090450
Country
China
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?