Cart

SG-8003LB Blank progr. 1,8V RoHSconf

EPSON X1G003301000114

image shown is a representation only

EPSON

SG-8003LB Blank progr. 1,8V
Supplier: Epson Electronics
Matchcode: QBLANK SG-8003LB OSC
Rutronik No.: QUARZ6028
Unit Pack: 1000
MOQ: 1000
package: SG-8003LB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.29 $
1,290.00 $

Prices

1,000 1.29 $
3,000 1.1677 $

Parameter

Package
SG-8003LB
Supply voltage
1.8 V
Temp.range
-20+70 °C
Length
5 mm
Width
3.2 mm
Height
1.2 mm
Output
CMOS
Pins/ Pads
4
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1G003301000114
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Japan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?