Cart

SG-8003JF Blank progr. 1,8V RoHSconf

EPSON X1G003022000100

image shown is a representation only

EPSON

SG-8003JF Blank progr. 1,8V
Supplier: Epson Electronics
Matchcode: QBLANK SG-8003JF OSC
Rutronik No.: QUARZ6029
Unit Pack: 1
MOQ: 1
package: SG-8003JF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.923 $
0.92 $

Prices

1 0.923 $
3,000 0.8307 $

Parameter

Package
SG-8003JF
Supply voltage
1.8 V
Length
7.1 mm
Width
4.6 mm
Height
1.5 mm
Output
CMOS
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1G003022000100
ECCN
EAR99
Customs Tariff No.
85437090990
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?