Cart

SG-8003CG Blank progr. 1,8V RoHSconf

EPSON X1G003991000114

image shown is a representation only

EPSON

SG-8003CG Blank progr. 1,8V
Supplier: Epson Electronics
Matchcode: QBLANK SG-8003CG OSC
Rutronik No.: QUARZ6026
Unit Pack: 1000
MOQ: 1000
package: SG-8003CG
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.72 $
720.00 $

Prices

1,000 0.72 $
3,000 0.654 $

Parameter

Package
SG-8003CG
Length
2.5 mm
Width
2 mm
Height
0.7 mm
Output
CMOS
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1G003991000114
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Japan
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?