Cart

SG-8003CG 125,000000M OSC PCL RoHSconf

EPSON X1G004001001814

image shown is a representation only

EPSON

SG-8003CG 125,000000M OSC PCL
Supplier: Epson Electronics
Matchcode: Q125,000000 MHZ SG-8003CG OSC
Rutronik No.: QUARZ6549
Unit Pack: 1000
MOQ: 1000
package: SG-8003CG
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8883 $
888.30 $

Prices

1,000 0.8883 $
5,000 0.8617 $

Parameter

Frequency
125 MHz
Package
SG-8003CG
Stabil./Temp.
+/-50 ppm
Temp.range
-40+85 °C
Length
2.5 mm
Width
2 mm
Height
0.7 mm
Output
CMOS
Pins/ Pads
4
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1G004001001814
ECCN
EAR99
Customs Tariff No.
85437090990
Country
China
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?