Cart

SG-8003CE Blank progr. 1,8V OSC RoHSconf

EPSON Q33519E00000114

image shown is a representation only

EPSON

SG-8003CE Blank progr. 1,8V OSC
Supplier: Epson Electronics
Matchcode: QBLANK SG-8003CE OSC
Rutronik No.: QUARZ4137
Unit Pack: 1000
MOQ: 1000
package: SG-8003CE
Packaging: REEL
Best Choice
In Stock
0.869 $
869.00 $

Prices

1,000 0.869 $
3,000 0.8253 $

Parameter

Package
SG-8003CE
Supply voltage
1.8 V
Temp.range
-20+70 °C
Length
3.2 mm
Width
2.5 mm
Height
1.05 mm
Output
CMOS
Pins/ Pads
4
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q33519E00000114
ECCN
EAR99
Customs Tariff No.
85437090990
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?