Cart

SG-8003CE 50,000000M OSC PCL RoHSconf

EPSON Q33519E40001300

image shown is a representation only

EPSON

SG-8003CE 50,000000M OSC PCL
Supplier: Epson Electronics
Matchcode: Q50,000000 MHZ SG-8003CE OSC
Rutronik No.: QUARZ7006
Unit Pack: 2000
MOQ: 2000
package: SG-8003CE
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9791 $
1,958.20 $

Prices

2,000 0.9791 $
4,000 0.8812 $

Parameter

Frequency
50 MHz
Package
SG-8003CE
Supply voltage
3.3 V
Stabil./Temp.
+/-50 ppm
Temp.range
-40+85 °C
Length
3.2 mm
Width
2.5 mm
Height
1.05 mm
Pins/ Pads
4
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q33519E40001300
Customs Tariff No.
85437090450
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?