Cart

SG-8003CE 24,000000M OSC SCC RoHSconf

EPSON Q33519E70009314

image shown is a representation only

EPSON

SG-8003CE 24,000000M OSC SCC
Supplier: Epson Electronics
Matchcode: Q24,000000 MHZ SG-8003CE OSC
Rutronik No.: QUARZ6806
Unit Pack: 1000
MOQ: 1000
package: SG-8003CE
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.81 $
810.00 $

Prices

1,000 0.81 $
3,000 0.7288 $

Parameter

Frequency
24 MHz
Package
SG-8003CE
Supply voltage
3.3 V
Stabil./Temp.
+/-100 ppm
Temp.range
-20+70 °C
Length
3.2 mm
Width
2.5 mm
Height
1.05 mm
Output
CMOS
Pins/ Pads
4
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q33519E70009314
ECCN
EAR99
Customs Tariff No.
85437090450
Country
China
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?