Cart

SG-8003CE 20,000000M OSC PCL RoHSconf

EPSON Q33519E_20,000000 PCL

image shown is a representation only

EPSON

SG-8003CE 20,000000M OSC PCL
Supplier: Epson Electronics
Matchcode: Q20,000000 MHZ SG-8003CE OSC
Rutronik No.: QUARZ6556
Unit Pack: 1
MOQ: 1
package: SG-8003CE
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
6.11 $
6.11 $

Prices

1 6.11 $
50 2.44 $

Parameter

Frequency
20.000000 MHz
Package
SG-8003CE
Temp.range
-20+70 °C
Length
3.2 mm
Width
2.5 mm
Height
1.05 mm
Output
5TTL
Pins/ Pads
4
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
Q33519E_20,000000 PCL
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?