Cart

SG-8003 OBSOLETE LTB:01Dec2019 RoHSconf

EPSON Q33519E40033300

image shown is a representation only

EPSON

SG-8003 OBSOLETE LTB:01Dec2019
Supplier: Epson Electronics
Matchcode: Q18,063360 MHZ SG-8003CE OSC
Rutronik No.: QUARZ7451
Unit Pack: 2000
MOQ: 2000
package: SG-8003CE
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/01/2019
0.9673 $
1,934.60 $

Prices

2,000 0.9673 $
4,000 0.8383 $
6,000 0.8302 $
8,000 0.8222 $

Parameter

Frequency
18.063360 MHz
Package
SG-8003CE
Supply voltage
3.3 V
Stabil./Temp.
+/-50 ppm
Temp.range
-40+85 °C
Length
3.2 mm
Width
2.5 mm
Height
1.05 mm
Pins/ Pads
4
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q33519E40033300
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Malaysia
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?