Cart

SG-8003 OBSOLETE LTB:01Dec2019 RoHSconf

EPSON Q33519EA0001601

image shown is a representation only

EPSON

SG-8003 OBSOLETE LTB:01Dec2019
Supplier: Epson Electronics
Matchcode: Q125,000000 MHZ SG-8003CE OSC
Rutronik No.: QUARZ7352
Unit Pack: 1
MOQ: 1
package: SG-8003CE
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/01/2019
8.52 $
8.52 $

Prices

1 8.52 $
2 7.39 $
5 7.32 $
28 7.24 $

Parameter

Frequency
125 MHz
Package
SG-8003CE
Supply voltage
2.5 V
Stabil./Temp.
+/-100 ppm
Temp.range
-20+70 °C
Length
3.2 mm
Width
2.5 mm
Height
1.05 mm
Output
CMOS
Pins/ Pads
4
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q33519EA0001601
ECCN
EAR99
Customs Tariff No.
85437090990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?