Cart

SG-8003CE 100,000000M OSC PDL RoHSconf

EPSON Q33519EA0002101

image shown is a representation only

EPSON

SG-8003CE 100,000000M OSC PDL
Supplier: Epson Electronics
Matchcode: Q100,000000 MHZ SG-8003CE OSC
Rutronik No.: QUARZ7353
Unit Pack: 1
MOQ: 1
package: SG-8003CE
Packaging: REEL
On request
8.68 $
8.68 $

Prices

1 8.68 $
3,000 8.33 $

Parameter

Frequency
100 MHz
Package
SG-8003CE
Supply voltage
2.5 V
Stabil./Temp.
+/-50 ppm
Temp.range
-40+85 °C
Length
3.2 mm
Width
2.5 mm
Height
1.05 mm
Output
CMOS
Pins/ Pads
4
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q33519EA0002101
Customs Tariff No.
85437090990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?