Cart

SG-8003CA Blank progr. 2,5&3,3V RoHSconf

EPSON X1G003231000200

image shown is a representation only

EPSON

SG-8003CA Blank progr. 2,5&3,3V
Supplier: Epson Electronics
Matchcode: QBLANK SG-8003CA OSC
Rutronik No.: QUARZ5691
Unit Pack: 1
MOQ: 1
package: SG-8003CA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.758 $
0.76 $

Prices

1 0.758 $
3,000 0.6819 $

Parameter

Package
SG-8003CA
Length
7 mm
Width
5 mm
Height
1.4 mm
Output
CMOS
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1G003231000200
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Japan
ABC-Code
B
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?