Cart

SG-8003CA 25,0000M 3,3V OSC RoHSconf

EPSON X1G003241007912

image shown is a representation only

EPSON

SG-8003CA 25,0000M 3,3V OSC
Supplier: Epson Electronics
Matchcode: Q25,000 MHZ SG-8003CA OSC
Rutronik No.: QUARZ7355
Unit Pack: 250
MOQ: 250
package: SG-8003CA
Packaging: REEL
On request
1.24 $
310.00 $

Prices

250 1.24 $
1,000 1.112 $

Parameter

Frequency
25 MHz
Package
SG-8003CA
Supply voltage
3.3 V
Stabil./Temp.
+/-100 ppm
Temp.range
-40+85 °C
Length
7 mm
Width
5 mm
Height
1.4 mm
Output
CMOS
Pins/ Pads
4
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1G003241007912
Customs Tariff No.
85437090450
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?