Cart

SG-8002 OBSOLETE LTB:01Dec2019 RoHSconf

EPSON Q3323LB41003814

image shown is a representation only

EPSON

SG-8002 OBSOLETE LTB:01Dec2019
Supplier: Epson Electronics
Matchcode: Q8,000000 MHZ SG-8002LB OSC
Rutronik No.: QUARZ7075
Unit Pack: 1000
MOQ: 1000
package: SG-8002LB
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 12/01/2019
2.21 $
2,210.00 $

Prices

1,000 2.21 $
2,000 1.92 $
3,000 1.89 $
4,000 1.88 $

Parameter

Frequency
8 MHz
Package
SG-8002LB
Supply voltage
3.3 V
Stabil./Temp.
+/-100 ppm
Temp.range
-40+85 °C
Length
5 mm
Width
3.2 mm
Height
1.2 mm
Output
CMOS
Pins/ Pads
4
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q3323LB41003814
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?