Cart

SG-8002 OBSOLETE LTB:01Dec2019 RoHSconf

EPSON Q3323LB_25.000000

image shown is a representation only

EPSON

SG-8002 OBSOLETE LTB:01Dec2019
Supplier: Epson Electronics
Matchcode: Q25,000000 MHZ SG-8002LB OSC
Rutronik No.: QUARZ2947
Unit Pack: 1
MOQ: 1
package: SG-8002LB
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 12/01/2019
On request
On request
Article with this quantity is not orderable.

Parameter

Frequency
25 MHz
Package
SG-8002LB
Supply voltage
3.3 V
Stabil./Temp.
+/-50 ppm
Temp.range
-40+85 °C
Length
5 mm
Width
2.8 mm
Height
1.2 mm
Output
CMOS
Pins/ Pads
4
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
4
Packaging
BULK
Supplier Part
Q3323LB_25.000000
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?