Cart

SG-8002LA Blank programable OSC RoHSconf

EPSON

SG-8002LA Blank programable OSC
Supplier: Epson Electronics
Matchcode: QBLANK SG-8002LA OSC
Rutronik No.: QUARZ2583
Unit Pack: 1
MOQ: 1
package: SG-8002LA
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
1.86 $
1.86 $

Prices

1 1.86 $
5,000 1.80 $

Parameter

Package
SG-8002LA
Supply voltage
5 V
Temp.range
-20+70 °C
Length
3.2 mm
Width
2.5 mm
Height
1.15 mm
Output
5TTL
Pins/ Pads
4
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
Q3324LA01000201
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Japan
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?