Cart

SG-8002JF___1,843200M_OSC_PCM RoHSconf

EPSON Q3308JF41016700

image shown is a representation only

EPSON

SG-8002JF___1,843200M_OSC_PCM
Supplier: Epson Electronics
Matchcode: Q1,843200 MHZ SG-8002JF OSC
Rutronik No.: QUARZ3186
Unit Pack: 1000
MOQ: 1000
package: SG-8002JF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.40 $
1,400.00 $

Prices

1,000 1.40 $
3,000 1.26 $

Parameter

Frequency
1.8432 MHz
Package
SG-8002JF
Stabil./Temp.
+/-100 ppm
Temp.range
-40+85 °C
Length
7 mm
Width
5.1 mm
Height
1.5 mm
Output
CMOS
Pins/ Pads
4
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q3308JF41016700
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
ABC-Code
A
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?