SG-8002JF OBSOLETE LTB:31Jan19 RoHSconf

image shown is a representation only
Supplier: Epson Electronics
Matchcode: QBLANK SG-8002JF OSC
Rutronik No.: QUARZ2170
Unit Pack: 1
MOQ: 1
package: SG-8002JF
Packaging: TUBE
Parameter
- Package
- SG-8002JF
- Supply voltage
- 5 V
- Temp.range
- -20+70 °C
- Length
- 7.1 mm
- Width
- 4.6 mm
- Height
- 1.5 mm
- Output
- 5TTL
- Pins/ Pads
- 4
- Load capacity
- 15 pF
- Automotive
- NO
- Type
- SMD
- Leadfree Defin.
- 4
- Packaging
- TUBE
- Supplier Part
- Q3308JF01000200
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 12 weeks