Cart

SG-8002JF 66,000000M OSC SCC RoHSconf

EPSON Q3308JF_66,000000 SCC

image shown is a representation only

EPSON

SG-8002JF 66,000000M OSC SCC
Supplier: Epson Electronics
Matchcode: Q66,000000 MHZ SG-8002JF OSC
Rutronik No.: QUARZ5343
Unit Pack: 1
MOQ: 1
package: SG-8002JF
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
155.74 $
155.74 $

Prices

1 155.74 $
50 79.43 $

Parameter

Frequency
66.000000 MHz
Package
SG-8002JF
Supply voltage
3.3 V
Stabil./Temp.
+/-100 ppm
Temp.range
-20+70 °C
Length
7.1 mm
Width
4.6 mm
Height
1.5 mm
Output
CMOS
Pins/ Pads
4
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
Q3308JF_66,000000 SCC
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?