Cart

SG-8002JF OBSOLETE LTB:31Jan19 RoHSconf

EPSON Q3308JF41000500

image shown is a representation only

EPSON

SG-8002JF OBSOLETE LTB:31Jan19
Supplier: Epson Electronics
Matchcode: Q50,000000 MHZ SG-8002JF OSC
Rutronik No.: QUARZ2527
Unit Pack: 1000
MOQ: 1000
package: SG-8002JF
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 01/31/2019
1.47 $
1,470.00 $

Prices

1,000 1.47 $
2,000 1.37 $
3,000 1.28 $

Parameter

Frequency
50 MHz
Package
SG-8002JF
Supply voltage
3.3 V
Stabil./Temp.
+/-50 ppm
Temp.range
-20+70 °C
Length
7.1 mm
Width
4.6 mm
Height
1.5 mm
Output
CMOS
Pins/ Pads
4
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
4
Packaging
REEL
Supplier Part
Q3308JF41000500
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Malaysia
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?