Cart

SG-8002JF OBSOLETE LTB:31Jan19 RoHSconf

EPSON Q3308JF41106900

image shown is a representation only

EPSON

SG-8002JF OBSOLETE LTB:31Jan19
Supplier: Epson Electronics
Matchcode: Q3,9321600 MHZ SG-8002JF OSC
Rutronik No.: QUARZ7170
Unit Pack: 1000
MOQ: 1000
package: SG-8002JF
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 01/31/2019
1.77 $
1,770.00 $

Prices

1,000 1.77 $
2,000 1.53 $
3,000 1.52 $
4,000 1.50 $
Article with this quantity is not orderable.

Parameter

Frequency
3.93216 MHz
Package
SG-8002JF
Supply voltage
3.3 V
Stabil./Temp.
+/-50 ppm
Temp.range
-20+70 °C
Length
7.1 mm
Width
5.1 mm
Height
1.5 mm
Output
CMOS
Pins/ Pads
4
Automotive
NO
Type
SMD
Leadfree Defin.
4
Packaging
REEL
Supplier Part
Q3308JF41106900
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Malaysia
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?