Cart

SG-8002JF 29,491200M OSC PCM RoHSconf

EPSON Q3308JF_29.491200

image shown is a representation only

EPSON

SG-8002JF 29,491200M OSC PCM
Supplier: Epson Electronics
Matchcode: Q29,491200 MHZ SG-8002JF OSC
Rutronik No.: QUARZ6802
Unit Pack: 1
MOQ: 10
package: SG-8002JF
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
6.82 $
68.20 $

Prices

10 6.82 $
50 3.48 $

Parameter

Frequency
29.4912 MHz
Package
SG-8002JF
Stabil./Temp.
+/-100 ppm
Temp.range
-40+85 °C
Length
7.1 mm
Width
5.1 mm
Height
1.5 mm
Output
CMOS
Pins/ Pads
4
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
Q3308JF_29.491200
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?