Cart

SG-8002JF 27,000000M OSC PCB RoHSconf

EPSON Q3308JF41001800

image shown is a representation only

EPSON

SG-8002JF 27,000000M OSC PCB
Supplier: Epson Electronics
Matchcode: Q27,000000 MHZ SG-8002JF OSC
Rutronik No.: QUARZ4507
Unit Pack: 1000
MOQ: 1000
package: SG-8002JF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.55 $
1,550.00 $

Prices

1,000 1.55 $
3,000 1.39 $

Parameter

Frequency
27 MHz
Package
SG-8002JF
Supply voltage
3.3 V
Stabil./Temp.
+/-50 ppm
Temp.range
-20+70 °C
Length
7.1 mm
Width
4.6 mm
Height
1.5 mm
Output
CMOS
Pins/ Pads
4
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q3308JF41001800
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Malaysia
ABC-Code
A
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?