Cart

SG-8002JF 16,384000M OSC PHM RoHSconf

EPSON Q3308JF21004300

image shown is a representation only

EPSON

SG-8002JF 16,384000M OSC PHM
Supplier: Epson Electronics
Matchcode: Q16,384000 MHZ SG-8002JF OSC
Rutronik No.: QUARZ6900
Unit Pack: 1000
MOQ: 1000
package: SG-8002JF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.79 $
1,790.00 $

Prices

1,000 1.79 $
5,000 1.74 $

Parameter

Frequency
16.384 MHz
Package
SG-8002JF
Stabil./Temp.
+/-100 ppm
Temp.range
-40+85 °C
Length
7.1 mm
Width
4.6 mm
Height
1.5 mm
Output
TTL/CMOS
Pins/ Pads
4
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q3308JF21004300
Customs Tariff No.
85437090450
Country
Malaysia
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?