Cart

SG-8002JF 12,000000M OSC PHM RoHSconf

EPSON Q3308JF_12.000000

image shown is a representation only

EPSON

SG-8002JF 12,000000M OSC PHM
Supplier: Epson Electronics
Matchcode: Q12,000000 MHZ SG-8002JF OSC
Rutronik No.: QUARZ6521
Unit Pack: 1
MOQ: 10
package: SG-8002JF
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
6.70 $
67.00 $

Prices

10 6.70 $
50 3.41 $

Parameter

Frequency
12.000000 MHz
Package
SG-8002JF
Supply voltage
5.0 V
Stabil./Temp.
+/-100 ppm
Temp.range
-40+85 °C
Length
7.1 mm
Width
5.1 mm
Height
1.5 mm
Output
CMOS
Pins/ Pads
4
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
Q3308JF_12.000000
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?