Cart

SG-8002JC 50,000000M OSC PCC RoHSconf

EPSON Q3307JC_50.000000MHZ PCC

image shown is a representation only

EPSON

SG-8002JC 50,000000M OSC PCC
Supplier: Epson Electronics
Matchcode: Q50,000000 MHZ SG-8002JC OSC
Rutronik No.: QUARZ6061
Unit Pack: 1
MOQ: 1
package: SG-8002JC
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
6.62 $
6.62 $

Prices

1 6.62 $
50 3.37 $

Parameter

Frequency
50 MHz
Package
SG-8002JC
Stabil./Temp.
+/-100 ppm
Temp.range
-20+70 °C
Length
10.5 mm
Width
5 mm
Height
2.7 mm
Output
CMOS
Pins/ Pads
4
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
Q3307JC_50.000000MHZ PCC
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
ABC-Code
A
Supplier Leadtime
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?