Cart

SG-8002JC 4,096000M OSC PTC RoHSconf

EPSON Q3307JC31022100

image shown is a representation only

EPSON

SG-8002JC 4,096000M OSC PTC
Supplier: Epson Electronics
Matchcode: Q4,096000 MHZ SG-8002JC OSC
Rutronik No.: QUARZ5429
Unit Pack: 1000
MOQ: 1000
package: SG-8002JC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.54 $
1,540.00 $

Prices

1,000 1.54 $
3,000 1.39 $

Parameter

Frequency
4.096 MHz
Package
SG-8002JC
Supply voltage
5 V
Stabil./Temp.
+/-100 ppm
Temp.range
-20+70 °C
Length
10.5 mm
Width
5 mm
Height
2.7 mm
Output
CMOS
Pins/ Pads
4
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q3307JC31022100
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Malaysia
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?