Cart

SG-8002JC 25,000000M OSC PCC RoHSconf

EPSON Q3307JC41002600

image shown is a representation only

EPSON

SG-8002JC 25,000000M OSC PCC
Supplier: Epson Electronics
Matchcode: Q25,000000 MHZ SG-8002JC OSC
Rutronik No.: QUARZ3103
Unit Pack: 1000
MOQ: 3000
package: SG-8002JC
Packaging: REEL
On request
1.20 $
3,600.00 $

Parameter

Frequency
25 MHz
Package
SG-8002JC
Supply voltage
3.3 V
Stabil./Temp.
+/-100 ppm
Temp.range
-20+70 °C
Length
10.5 mm
Width
5 mm
Height
2.7 mm
Output
CMOS
Pins/ Pads
4
Load capacity
15.0 pF
Automotive
NO
Type
SMD
Leadfree Defin.
4
Packaging
REEL
Supplier Part
Q3307JC41002600
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Malaysia
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?