Cart

SG-8002JC 24,576000M OSC PCB RoHSconf

EPSON Q3307JC41000300

image shown is a representation only

EPSON

SG-8002JC 24,576000M OSC PCB
Supplier: Epson Electronics
Matchcode: Q24,576000 MHZ SG-8002JC OSC
Rutronik No.: QUARZ7225
Unit Pack: 1000
MOQ: 1000
package: SG-8002JC
Packaging: REEL
On request
1.69 $
1,690.00 $

Prices

1,000 1.69 $
2,000 1.46 $
3,000 1.44 $
4,000 1.43 $
Article with this quantity is not orderable.

Parameter

Frequency
24.576 MHz
Package
SG-8002JC
Supply voltage
3.3 V
Stabil./Temp.
+/-50 ppm
Temp.range
-20+70 °C
Length
10.5 mm
Width
5.8 mm
Height
2.7 mm
Output
CMOS
Pins/ Pads
4
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
4
Packaging
REEL
Supplier Part
Q3307JC41000300
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Malaysia
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?