Cart

SG-8002JC 11,059200M OSC PCC RoHSconf

EPSON Q3307JC41079700

image shown is a representation only

EPSON

SG-8002JC 11,059200M OSC PCC
Supplier: Epson Electronics
Matchcode: Q11,059200 MHZ SG-8002JC OSC
Rutronik No.: QUARZ7114
Unit Pack: 1000
MOQ: 1000
package: SG-8002JC
Packaging: REEL
On request
1.66 $
1,660.00 $

Prices

1,000 1.66 $
2,000 1.45 $
3,000 1.42 $
4,000 1.41 $

Parameter

Frequency
11.0592 MHz
Package
SG-8002JC
Supply voltage
3.3 V
Stabil./Temp.
+/-100 ppm
Temp.range
-20+70 °C
Length
10.5 mm
Width
5 mm
Height
2.7 mm
Output
CMOS
Pins/ Pads
4
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q3307JC41079700
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Malaysia
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?