Cart

SG-8002JA Blank programable OSC RoHSconf

EPSON Q3306JA01000200

image shown is a representation only

EPSON

SG-8002JA Blank programable OSC
Supplier: Epson Electronics
Matchcode: QBLANK SG-8002JA OSC
Rutronik No.: QUARZ2547
Unit Pack: 40
MOQ: 40
package: SG-8002JA
Packaging: TUBE
Topseller
In Stock
2.30 $
92.00 $

Prices

40 2.30 $
80 1.99 $
160 1.97 $
400 1.96 $

Parameter

Package
SG-8002JA
Supply voltage
5 V
Temp.range
-20+70 °C
Length
14 mm
Width
8.65 mm
Height
4.7 mm
Output
5TTL
Pins/ Pads
4
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
Q3306JA01000200
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Japan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?