Cart

SG-8002JA 66,000000M OSC PCB RoHSconf

EPSON Q3306JA41030300

image shown is a representation only

EPSON

SG-8002JA 66,000000M OSC PCB
Supplier: Epson Electronics
Matchcode: Q66,000000 MHZ SG-8002JA OSC
Rutronik No.: QUARZ6819
Unit Pack: 1000
MOQ: 1000
package: SG-8002JA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.58 $
1,580.00 $

Prices

1,000 1.58 $
5,000 1.53 $

Parameter

Frequency
66 MHz
Package
SG-8002JA
Supply voltage
3.3 V
Stabil./Temp.
+/-50 ppm
Temp.range
-20+70 °C
Length
14 mm
Width
8.65 mm
Height
4.7 mm
Output
CMOS
Pins/ Pads
4
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q3306JA41030300
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Malaysia
ABC-Code
A
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?