Cart

SG-8002JA 6,0000000M OSC PHM RoHSconf

EPSON Q3306JA21046100

image shown is a representation only

EPSON

SG-8002JA 6,0000000M OSC PHM
Supplier: Epson Electronics
Matchcode: Q6,0000000 MHZ SG-8002JA OSC
Rutronik No.: QUARZ7200
Unit Pack: 1000
MOQ: 1000
package: SG-8002JA
Packaging: REEL
On request
1.71 $
1,710.00 $

Prices

1,000 1.71 $
2,000 1.48 $
3,000 1.46 $
4,000 1.45 $
Article with this quantity is not orderable.

Parameter

Frequency
6 MHz
Package
SG-8002JA
Supply voltage
5 V
Stabil./Temp.
+/-100 ppm
Temp.range
-40+85 °C
Length
14 mm
Width
9.8 mm
Height
4.7 mm
Output
CMOS
Pins/ Pads
4
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q3306JA21046100
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Malaysia
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?