Cart

SG-8002JA 3,686400M OSC PCC RoHSconf

EPSON Q3306JA41003301

image shown is a representation only

EPSON

SG-8002JA 3,686400M OSC PCC
Supplier: Epson Electronics
Matchcode: Q3,686400 MHZ SG-8002JA OSC
Rutronik No.: QUARZ7501
Unit Pack: 1000
MOQ: 1000
package: SG-8002JA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
8.11 $
8,110.00 $

Prices

1,000 8.11 $
5,000 7.87 $

Parameter

Frequency
3.6864 MHz
Package
SG-8002JA
Supply voltage
3.3 V
Stabil./Temp.
+/-100 ppm
Temp.range
-20+70 °C
Length
14 mm
Width
8.65 mm
Height
4.7 mm
Output
CMOS
Pins/ Pads
4
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q3306JA41003301
Customs Tariff No.
85437090450
Country
Malaysia
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?