Cart

SG-8002JA 24,000000M OSC PHM RoHSconf

EPSON Q3306JA21022800

image shown is a representation only

EPSON

SG-8002JA 24,000000M OSC PHM
Supplier: Epson Electronics
Matchcode: Q24,000000 MHZ SG-8002JA OSC
Rutronik No.: QUARZ2620
Unit Pack: 1000
MOQ: 1000
package: SG-8002JA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.40 $
1,400.00 $

Prices

1,000 1.40 $
3,000 1.25 $

Parameter

Frequency
24.000000 MHz
Package
SG-8002JA
Stabil./Temp.
+/-100 ppm
Temp.range
-40+85 °C
Length
14 mm
Width
8.65 mm
Height
4.7 mm
Output
CMOS
Pins/ Pads
4
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q3306JA21022800
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
ABC-Code
A
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?