Cart

SG-8002JA 10,240000M OSC SCM RoHSconf

EPSON Q3306JA_10.240000

image shown is a representation only

EPSON

SG-8002JA 10,240000M OSC SCM
Supplier: Epson Electronics
Matchcode: Q10,240000 MHZ SG-8002JA OSC
Rutronik No.: QUARZ5762
Unit Pack: 1
MOQ: 1
package: SG-8002JA
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
6.62 $
6.62 $

Prices

1 6.62 $
50 3.37 $

Parameter

Frequency
10.24 MHz
Package
SG-8002JA
Supply voltage
3.3 V
Stabil./Temp.
+/-100 ppm
Temp.range
-40+85 °C
Length
14 mm
Width
8.65 mm
Height
4.7 mm
Output
CMOS
Pins/ Pads
4
Load capacity
15 pF
Automotive
NO
Type
SMD
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
Q3306JA_10.240000
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?